Low

ANALOG DEVICES  ADE7953ACPZ  Special Function IC, Single Phase, Multifunction Metering, SPI, I2C, UART, 3.3 V Supply, LFCSP-28

ANALOG DEVICES ADE7953ACPZ
Manufacturer Part No:
ADE7953ACPZ
Newark Part No.:
39T6533
Product Range
ADE7953 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADE7953ACPZ is a Single-phase Multifunction Metering IC with neutral current measurement. It measures line voltage and current, calculates active, reactive and apparent energy, as well as instantaneous rms voltage and current. It incorporates three Σ-Δ ADCs with a high accuracy energy measurement core. The second input channel simultaneously measures neutral current and enables tamper detection and neutral current billing. The additional channel incorporates a complete signal path that allows a full range of measurements. Each input channel supports independent and flexible gain stages, making the device suitable for use with a variety of current sensors such as current transformers (CTs) and low value shunt resistors. Two on-chip integrators facilitate the use of Rogowski coil sensors. The ADE7953 provides access to on-chip meter registers via a variety of communication interfaces including SPI, I²C and UART.
  • High accuracy
  • Measures active, reactive and apparent energy, sampled waveform, current and voltage rms
  • Provides a second current input for neutral current measurement
  • Less than 0.1% error in active and reactive energy measurements over a dynamic range of 3000:1
  • Less than 0.2% error in instantaneous IRMS measurement over a dynamic range of 1000:1
  • Provides apparent energy measurement and instantaneous power readings
  • 1.23kHz Bandwidth operation
  • Flexible PGA gain stage (up to x22)
ESD sensitive device, take proper precaution while handling the device.

Product Information

IC Function:
Energy Metering
Supply Voltage Min:
-
Supply Voltage Max:
-
IC Package Type:
LFCSP
No. of Pins:
28Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADE7953 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ADE7953ACPZ-RL

1 PH Multifnctional MTR ICw/Neutral Curr

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

5000+ $1.82

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.