Low

ANALOG DEVICES  ADE7763ARSZRL  Special Function IC, Single Phase Active Energy Metering, SPI Interface, 4.75 V to 5.25 V, SSOP-20

ANALOG DEVICES ADE7763ARSZRL
Manufacturer Part No:
ADE7763ARSZRL
Newark Part No.:
28X3285
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

IC Function:
Energy Metering
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
IC Package Type:
SSOP
No. of Pins:
20Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Special Function IC, Single-Phase Active and Apparent Energy Metering, 4.75 V to 5.25 V, SSOP-20

ANALOG DEVICES

10 in stock

Price for: Each

1+ $2.77 Promotional price 10+ $2.77 Promotional price 25+ $2.56 Promotional price 50+ $2.56 Promotional price More pricing

Buy

Special Function IC, Single-Phase Active and Apparent Energy Metering, 4.75 V to 5.25 V, SSOP-20

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $4.19 10+ $3.74 25+ $3.37 50+ $3.16 More pricing

Buy

1 PHASE ACTIVE & APPARENT ENER IC

ANALOG DEVICES

1:  in stock

Price for: Each

1+ $4.05 10+ $3.62 25+ $3.26 50+ $3.05 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.