Low

ANALOG DEVICES  ADDI7015BBCZ  CCD SIGNAL PROCESSOR, 16BIT, CSPBGA-105

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 49X9026
  • Manufacturer Part No ADDI7015BBCZ

Product Information


  • IC Mounting: SMD
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 105
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: -
  • Supply Voltage Min: -
  • TV / Video Case Style: CSPBGA
  • Video Processor Application: Digital Video Camcorders, PC and CCTV Cameras

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/2/15


Substitutes

  • 27W3681 - ANALOG DEVICES-ADDI7015BBCZ-CCD SIGNAL PROCESSOR, 16BIT, CSPBGA-105

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $68.56

Buy

Price

Quantity List Price
1 - 24 $68.56
25 - 49 $65.43
50 - 99 $63.69
100 - 249 $61.60
250+ $59.51

ANALOG DEVICES-ADDI7015BBCZ-CCD SIGNAL PROCESSOR, 16BIT, CSPBGA-105;CCD SIGNAL PROCESSOR, 16BIT, CSPBGA-105; Video Processor Application:Digital Video Camcorders, PC and CCTV Cameras; Supply Voltage Min:-; Supply Voltage Max:-; Power Dissipation Pd:-; IC Mounting:SMD; TV / Video Case Style:CSPBGA; ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
27W3681
ADDI7015BBCZ

ADDI7015BBCZ

ANALOG DEVICES

CCD SIGNAL PROCESSOR, 16BIT, CSPBGA-105

CCD SIGNAL PROCESSOR, 16BIT, CSPBGA-105; Video Processor Application:Digital Video Camcorders, PC and CCTV Cameras; Supply Voltage Min:-; Supply Voltage Max:-; IC Mounting:SMD; TV / Video Case Style:CSPBGA; No. of Pins:105 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2

1+ $53.25 5+ $51.51 10+ $50.12 25+ $48.38 more…

Buy
  • 2 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15

Customers Also Bought