Low

ADDI7004BBBCZ - 

Quad Channel, CCD HD Image Signal Processor, 1.8 V, BGA-76

ADDI7004BBBCZ - Quad Channel, CCD HD Image Signal Processor, 1.8 V, BGA-76

The actual product may differ from image shown

Manufacturer Part No:
ADDI7004BBBCZ
Newark Part No.:
40Y6028
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADDI7004BBBCZ is a quad-channel, HD Image Signal Processor for high speed imaging applications. Each channel is specified at pixel rates of up to 72MHz and consists of a complete analog front end (AFE) with ADC conversion. The Precision Timing™ core allows adjustment of the correlated double sampler (CDS) and sample-and-hold amplifier (SHA) clocks with 220ps resolution at 72MHz operation. The ADDI7004 also contains a reduced range low voltage differential signalling (LVDS) interface for the dual-channel data outputs. Each analog front end includes black level clamping, a CDS/SHA, a VGA and a 72MHz, 14-bit analog-to-digital converter(ADC). Operation is programmed using a 3-wire serial interface.
  • Support for CCD and CMOS image sensors
  • 4 AFE channels
  • Serial data output with reduced range LVDS outputs
  • Differential analog inputs
  • 6 to 42dB, 10-bit variable gain amplifier (VGA)
  • 14-bit, 72MHz ADC
  • Black level clamp with variable level control
  • Precision Timing core with 220ps resolution at 72MHz

Applications

Signal Processing, Imaging, Video & Vision, Industrial, Medical

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
HD Image Signal Processor
:
-
:
1.8V
:
BGA
:
76Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 6/17/19
$50.18 $ 50.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $50.18
5 + $48.61
10 + $47.67
25 + $45.55
50 + $42.88
100 + $41.56
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.