Low

ANALOG DEVICES  ADCMP608BKSZ-R2  Analog Comparator, Single, High Speed, 1, 40 ns, 2.5V to 5.5V, SC-70, 6 Pins

ANALOG DEVICES ADCMP608BKSZ-R2
Manufacturer Part No:
ADCMP608BKSZ-R2
Newark Part No.:
28M3555
Product Range
ADCMP608 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADCMP608BKSZ-R2 is a rail-to-rail fast low power single-supply Comparator fabricated on proprietary XFCB2 process. It is exceptionally versatile and easy to use. Features include an input range from VEE - 0.2V to VCC + 0.2V, low noise, TTL/CMOS-compatible output drivers and shutdown inputs. The device offers 40ns propagation delays driving a 15pF load with 10mV overdrive on 500µA typical supply current. A flexible power supply scheme allows the device to operate with a single 2.5V positive supply and -0.2 to 2.7V input signal range up to a 5.5V positive supply with a -0.2 to 5.7V input signal range. The TTL/CMOS-compatible output stage is designed to drive up to 15pF with full rated timing specifications and to degrade in a graceful and linear fashion as additional capacitance is added. The input stage of the comparator offers robust protection against large input overdrive and the outputs do not phase reverse when the valid input signal range is exceeded.
  • Low glitch
  • Shutdown pin
  • >60dB Power supply rejection

 

Product Information

Comparator Type:
High Speed
No. of Comparators:
1
Response Time:
40ns
Supply Voltage Range:
2.5V to 5.5V
Comparator Case Style:
SC-70
No. of Pins:
6Pins
IC Output Type:
CMOS, MOS, Open Collector / Drain, TTL
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
ADCMP608 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Clock & Timing;
  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products