Low

ANALOG DEVICES  ADCMP582BCPZ-R2  Analog Comparator, Single, Voltage, 1, 180 ps, 2.5V to 5V, LFCSP, 16 Pins

ANALOG DEVICES ADCMP582BCPZ-R2
Manufacturer Part No:
ADCMP582BCPZ-R2
Newark Part No.:
12M7652

The actual product may differ from image shown

Product Information

Comparator Type:
Voltage
No. of Comparators:
1
Response Time:
180ps
Supply Voltage Range:
2.5V to 5V
Comparator Case Style:
LFCSP
No. of Pins:
16Pins
IC Output Type:
PECL
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

COMPARATOR, HIGH SPEED, LFCSP-16

ANALOG DEVICES

250:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $23.28 25+ $21.33 50+ $19.81 100+ $19.17 More pricing

Buy