Low

ADCLK948BCPZ - 

Fan-out Buffer, Parallel, Serial, 4.8 GHz, 2.97V-3.63V supply, 8 Outputs, LFCSP-32

ADCLK948BCPZ - Fan-out Buffer, Parallel, Serial, 4.8 GHz, 2.97V-3.63V supply, 8 Outputs, LFCSP-32
ADCLK948BCPZ - Fan-out Buffer, Parallel, Serial, 4.8 GHz, 2.97V-3.63V supply, 8 Outputs, LFCSP-32

The actual product may differ from image shown

Manufacturer Part No:
ADCLK948BCPZ
Newark Part No.:
26R2411
Product Range
ADCLK948 Series
Availability:
No Longer Manufactured

Product Information

:
Fanout Buffer
:
4.8
:
8
:
2.97
:
3.63
:
LFCSP
:
32
:
-40
:
85
:
Each
:
ADCLK948 Series
:
-
:
Yes
:
MSL 3 - 168 hours
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ADCLK948BCPZ is an ultrafast SiGe clock Fanout Buffer with two selectable inputs and 8 LVPECL outputs. It is designed for high speed applications requiring low jitter. The device has two selectable differential inputs via the IN SEL control pin. Both inputs are equipped with center tapped, differential, 100Ω on-chip termination resistors. The inputs accept DC-coupled LVPECL, CML, 3.3V CMOS (single-ended) and AC-coupled 1.8V CMOS, LVDS and LVPECL inputs. A VREFx pin is available for biasing AC-coupled inputs. The ADCLK948 features eight full-swing emitter coupled logic (ECL) output drivers. For LVPECL (positive ECL) operation, bias VCC to the positive supply and VEE to ground. For ECL operation, bias VCC to ground and VEE to the negative supply. The output stages are designed to directly drive 800mV each side into 50Ω terminated to VCC.
  • On-chip input terminations
  • 75fs RMS Broadband random jitter

Applications

Wireless, Sensing & Instrumentation, Medical, Imaging, Video & Vision

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.