Low

ANALOG DEVICES  ADCLK925BCPZ-R2  Clock Buffer, 7.5 GHz, 2.375V-3.63V supply, 2 Outputs, LFCSP-16

ANALOG DEVICES ADCLK925BCPZ-R2
ANALOG DEVICES ADCLK925BCPZ-R2
Manufacturer Part No:
ADCLK925BCPZ-R2
Newark Part No.:
54M6701
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES ADCLK925BCPZ-R2
ANALOG DEVICES ADCLK925BCPZ-R2

The actual product may differ from image shown

Product Information

Clock IC Type:
Clock Buffer
Frequency:
7.5GHz
No. of Outputs:
2Outputs
Supply Voltage Min:
2.375V
Supply Voltage Max:
3.63V
Clock IC Case Style:
LFCSP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Clock Buffer, 7.5 GHz, 2.375V-3.63V supply, 2 Outputs, LFCSP-16

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

250+ $8.81 500+ $8.18 1250+ $7.55

Buy

Clock Buffer, 7.5 GHz, 2.375V-3.63V supply, 2 Outputs, LFCSP-16

ANALOG DEVICES

207:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $10.33 10+ $9.72 25+ $9.39 50+ $8.73 More pricing

Buy
ADCLK925BCPZ-R7

1:2 ECL 7 Gbpps CLOCK/DATA BUFFERS

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1500+ $6.48 3000+ $6.42

Buy

Associated Products