Low

ANALOG DEVICES  ADAU1701JSTZ  Audio Control, Digital Audio Interface, 1.8V, 3.3V, I2C, Serial, LQFP, 48 Pins, 0 °C

ANALOG DEVICES ADAU1701JSTZ
Technical Data Sheet (1.20MB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

SigmaDSP™ allows designers to use the SigmaStudio graphical tool with an audio digital signal processor without assembly or C coding.

 

Product Information

Audio Control Type:
Digital Audio Interface
Supply Voltage Range:
1.8V, 3.3V
Control Interface:
I2C, Serial
Audio IC Case Style:
LQFP
No. of Pins:
48Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
ADAU1701 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ADAU1701JSTZ-RL

IC,Audio Processor,QFP,48PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2000+ $5.43

Buy

Associated Products

Similar Products