Low

ADAU1452WBCPZ - 

Audio Control, Audio Digital Signal Processor, 2.97V to 3.63V, I2C, SPI, LFCSP, 72 Pins, -40 °C

ADAU1452WBCPZ - Audio Control, Audio Digital Signal Processor, 2.97V to 3.63V, I2C, SPI, LFCSP, 72 Pins, -40 °C

The actual product may differ from image shown

Manufacturer Part No:
ADAU1452WBCPZ
Newark Part No.:
19X8115
Product Range
ADAU1452 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADAU1452WBCPZ is a SigmaDSP Digital Audio Processor that far exceeds the digital signal processing capabilities. The restructured hardware architecture is optimized for efficient audio processing. The audio processing algorithms are realized in sample-by-sample and block-by-block paradigms that can both be executed simultaneously in a signal processing flow created using the graphical programming tool, SigmaStudio™. The restructured digital signal processor (DSP) core architecture enables some types of audio processing algorithms to be executed using significantly fewer instructions than were required on previous SigmaDSP generations, leading to vastly improved code efficiency. The ADAU1452 interface with a wide range of ADCs, DACs, digital audio devices, amplifiers and control circuitry, due to their highly configurable serial ports, S/PDIF interfaces and multipurpose input/output pins.
  • Fully programmable audio DSP for enhanced sound processing
  • SigmaStudio, a proprietary graphical programming tool for the development of custom signal flows
  • Audio I/O and routing
  • Integer PLL and flexible clock generators
  • Clock oscillator for generating master clock from crystal
  • Integrated die temperature sensor
  • I²C and SPI control interfaces (both slave and master)
  • Standalone operation
  • On-chip regulator for generating 1.2V from 3.3V supply
  • Stereo S/PDIF input and output
  • Four PDM microphone input channels

Applications

Automotive, Consumer Electronics, Hobby & Education, Audio, Commercial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Audio Digital Signal Processor
:
2.97V to 3.63V
:
I2C, SPI
:
LFCSP
:
72Pins
:
-40°C
:
105°C
:
Each
:
ADAU1452 Series
:
AEC-Q100
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

76 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$13.31 $ 13.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.31
10 + $12.08
25 + $11.35
50 + $10.93
100 + $9.83
250 + $9.08
500 + $8.54
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.