Low

ANALOG DEVICES  ADAU1445YSVZ-3A  Audio Control, Routing Matrix, Audio Digital Signal Processor, 2.97V to 3.63V, I2C, SPI, HTQFP

ANALOG DEVICES ADAU1445YSVZ-3A
Manufacturer Part No:
ADAU1445YSVZ-3A
Newark Part No.:
11R0911
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Audio Control Type:
Audio Digital Signal Processor
Supply Voltage Range:
2.97V to 3.63V
Control Interface:
I2C, SPI
Audio IC Case Style:
HTQFP
No. of Pins:
100Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products