Low

ANALOG DEVICES  ADAU1442YSVZ-3A  Audio Control, Routing Matrix, Audio Digital Signal Processor, 2.97V to 3.63V, I2C, SPI, HTQFP

ANALOG DEVICES ADAU1442YSVZ-3A
Manufacturer Part No:
ADAU1442YSVZ-3A
Newark Part No.:
74R5825

The actual product may differ from image shown

Product Overview

The ADAU1442YSVZ-3A is a Digital Audio Processor with flexible audio routing matrix allows full flexibility in routing all input and output signals. The SigmaDSP® core features full 28-bit processing (56-bit in double-precision mode), synchronous parameter loading for ensuring filter stability and 100% code efficiency with the SigmaStudio™ tools. This DSP allows system designers to compensate for the real-world limitations of speakers, amplifiers and listening environments, resulting in a dramatic improvement of the perceived audio quality through speaker equalization, multiband compression, limiting and third-party branded algorithms. The flexible audio routing matrix (FARM) allows the user to multiplex inputs from multiple sources running at various sample rates to or from the SigmaDSP core. This drastically reduces the complexity of signal routing and clocking issues in the audio system.
  • Stereo S/PDIF input and output
  • Multichannel byte-addressable TDM serial port
  • PLL for generating core clock from common audio clocks
  • Standalone operation
  • Self-boot from serial EEPROM
  • Multipurpose pins for digital controls and outputs
  • Easy implementation of available third-party algorithms

 

Product Information

Audio Control Type:
Audio Digital Signal Processor
Supply Voltage Range:
2.97V to 3.63V
Control Interface:
I2C, SPI
Audio IC Case Style:
HTQFP
No. of Pins:
100Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive
  • Audio
  • Commercial
  • Portable Devices

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products