Low

ANALOG DEVICES  ADAU1381BCPZ  Audio Codec, Low Noise, Stereo, 2, 2, -25 °C, 85 °C, 96 kSPS

ANALOG DEVICES ADAU1381BCPZ
Manufacturer Part No:
ADAU1381BCPZ
Newark Part No.:
52R8010
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Audio CODEC Type:
Stereo
No. of ADCs:
2
No. of DACs:
2
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Sampling Rate:
96kSPS
Audio IC Case Style:
LFCSP
No. of Pins:
32Pins
No. of Input Channels:
3Channels
No. of Output Channels:
3Channels
ADC / DAC Resolution:
24bit
ADCs / DACs Signal to Noise Ratio:
100dB
IC Interface Type:
I2C, Serial
Supply Voltage Range:
1.8V to 3.65V
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Audio Codec, Low Power, Stereo, 2, 2, -40 °C, 85 °C, 96 kSPS

ANALOG DEVICES

9 in stock

Price for: Each

1+ $6.29 Promotional price 10+ $5.80 Promotional price 25+ $5.80 Promotional price 50+ $5.80 Promotional price More pricing

Buy

Associated Products