Low

ANALOG DEVICES  ADAU1373BCBZ-R7  Audio Codec, Low Power, Stereo, 1, 2, -40 °C, 85 °C, 48 kSPS

ANALOG DEVICES ADAU1373BCBZ-R7
ANALOG DEVICES ADAU1373BCBZ-R7
Manufacturer Part No:
ADAU1373BCBZ-R7
Newark Part No.:
55T8408
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES ADAU1373BCBZ-R7
ANALOG DEVICES ADAU1373BCBZ-R7

The actual product may differ from image shown

Product Information

Audio CODEC Type:
Stereo
No. of ADCs:
1
No. of DACs:
2
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Sampling Rate:
48kSPS
Audio IC Case Style:
LCSP
No. of Pins:
81Pins
No. of Input Channels:
4Channels
No. of Output Channels:
2Channels
ADC / DAC Resolution:
24bit
ADCs / DACs Signal to Noise Ratio:
96dB
IC Interface Type:
I2C, Serial
Supply Voltage Range:
1.08V to 1.98V, 1.62V to 3.6V, 2.5V to 5.5V
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor