Low

ANALOG DEVICES  ADAU1361BCPZ  Audio Codec, Low Power, Stereo, 2, 2, -40 °C, 85 °C, 96 kSPS

ANALOG DEVICES ADAU1361BCPZ
Technical Data Sheet (727.48KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Audio CODEC Type:
Stereo
No. of ADCs:
2
No. of DACs:
2
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Sampling Rate:
96kSPS
Audio IC Case Style:
LFCSP
No. of Pins:
32Pins
No. of Input Channels:
6Channels
No. of Output Channels:
7Channels
ADC / DAC Resolution:
24bit
ADCs / DACs Signal to Noise Ratio:
101dB
IC Interface Type:
I2C, Serial
Supply Voltage Range:
1.8V to 3.65V
Packaging:
Each
Product Range:
ADAU1361 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor