Low

ANALOG DEVICES  ADA4960-1ACPZ-R2  AMPLIFIER, DIFF, 5GHZ, 8700V/ us, LFCSP-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 92T3178
  • Manufacturer Part No ADA4960-1ACPZ-R2

Product Information


  • Amplifier Case Style: LFCSP
  • Bandwidth: 5GHz
  • Gain dB Max: 18dB
  • Input Offset Voltage: -
  • MSL: MSL 3 - 168 hours
  • No. of Amplifiers: 1
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (20-Jun-2013)
  • Slew Rate: 8700V/µs
  • Supply Current: 60mA
  • Supply Voltage Range: 4.75V to 5.25V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/111

Availability

Availability:  0

    Supplier lead time 8 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 250

Order multiple quantity: 250

Price: $13.47

Buy

Price

Quantity List Price
100+ $13.47

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
74R5836
ADA4960-1ACPZ-R2

ADA4960-1ACPZ-R2

ANALOG DEVICES

AMPLIFIER, DIFF, 5GHZ, 8700V/ us, LFCSP-16, FULL REEL

AMPLIFIER, DIFF, 5GHZ, 8700V/ us, LFCSP-16, FULL REEL; No. of Amplifiers:1; Input Offset Voltage:-; Gain dB Max:18dB; Bandwidth:5GHz; Amplifier Case Style:LFCSP; No. of Pins:16; Supply Voltage Range:4.75V to 5.25V; Slew Rate:8700V/µs;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $12.24 500+ $11.44 1000+ $10.56

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

83T2112
ADA4960-1ACPZ-R2

ADA4960-1ACPZ-R2

ANALOG DEVICES

AMP, DIFF, 5GHZ, 16LFCSP

AMP, DIFF, 5GHZ, 16LFCSP; No. of Amplifiers:1; Input Offset Voltage:-; Gain dB Max:18dB; Bandwidth:5GHz; Amplifier Case Style:LFCSP; No. of Pins:16; Supply Voltage Range:4.75V to 5.25V; Slew Rate:8700V/µs; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $14.23 10+ $13.85 25+ $12.65 50+ $11.97 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 11 weeks

Associated Products


Customers Also Bought