Low

ANALOG DEVICES  ADA4960-1ACPZ-R2  AMPLIFIER, DIFF, 5GHZ, 8700V/ us, LFCSP-16, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 74R5836
  • Manufacturer Part No ADA4960-1ACPZ-R2

Product Information


  • Amplifier Case Style: LFCSP
  • Bandwidth: 5GHz
  • Gain dB Max: 18dB
  • Input Offset Voltage: -
  • MSL: MSL 3 - 168 hours
  • No. of Amplifiers: 1
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • SVHC: No SVHC (20-Jun-2013)
  • Slew Rate: 8700V/µs
  • Supply Current: 60mA
  • Supply Voltage Range: 4.75V to 5.25V

Availability

Availability:  0

    Supplier lead time 8 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 250

Order multiple quantity: 250

Price: $12.24

Buy

Price

Quantity List Price
250 - 499 $12.24
500 - 999 $11.44
1000+ $10.56

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
92T3178
ADA4960-1ACPZ-R2

ADA4960-1ACPZ-R2

ANALOG DEVICES

AMPLIFIER, DIFF, 5GHZ, 8700V/ us, LFCSP-16

AMPLIFIER, DIFF, 5GHZ, 8700V/ us, LFCSP-16; No. of Amplifiers:1; Input Offset Voltage:-; Gain dB Max:18dB; Bandwidth:5GHz; Amplifier Case Style:LFCSP; No. of Pins:16; Supply Voltage Range:4.75V to 5.25V; Slew Rate:8700V/µs ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $13.47

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

83T2112
ADA4960-1ACPZ-R2

ADA4960-1ACPZ-R2

ANALOG DEVICES

AMP, DIFF, 5GHZ, 16LFCSP

AMP, DIFF, 5GHZ, 16LFCSP; No. of Amplifiers:1; Input Offset Voltage:-; Gain dB Max:18dB; Bandwidth:5GHz; Amplifier Case Style:LFCSP; No. of Pins:16; Supply Voltage Range:4.75V to 5.25V; Slew Rate:8700V/µs; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $14.23 10+ $13.85 25+ $12.65 50+ $11.97 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 11 weeks

Associated Products


Customers Also Bought