Low

ANALOG DEVICES  ADA4700-1ARDZ  OP-AMP, SINGLE, 3.5MHZ, NSOIC-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 08X7558
  • Manufacturer Part No ADA4700-1ARDZ

Product Information


  • Amplifier Case Style: NSOIC
  • Bandwidth: 3.5MHz
  • MSL: MSL 3 - 168 hours
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: Precision
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Slew Rate: 20V/µs
  • Supply Voltage Range: ± 5V to ± 50V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/17/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 98

Order multiple quantity: 98

Price: $4.72

Buy

Price

Quantity List Price
50 - 99 $4.72
100 - 499 $4.61
500 - 999 $4.25
1000 - 2499 $3.85
2500+ $3.40

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought