Low

ANALOG DEVICES  ADA4430-1YKSZ-R7  SD VIDEO FILTER, 9.5MHZ, SC-70-6, FULL REEL

ANALOG DEVICES ADA4430-1YKSZ-R7
Manufacturer Part No:
ADA4430-1YKSZ-R7
Newark Part No.:
28X3284
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

IC Filter Type:
Lowpass
Video Signal Filter:
SD
Frequency:
27MHz
Supply Voltage Min:
2.5V
Supply Voltage Max:
6V
TV / Video Case Style:
SC-70
No. of Pins:
6Pins
Bandwidth:
9.5MHz
Attenuation:
50dB
Filter Order:
6th
Variable Gain:
x2
Packaging:
Tape & Reel
MSL:
MSL 3 - 168 hours
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SD VIDEO FILTER, 9.5MHZ, SC-70-6

ANALOG DEVICES

2,001 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.543 Promotional price 10+ $0.543 Promotional price 25+ $0.543 Promotional price 50+ $0.543 Promotional price More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.