Low

ANALOG DEVICES  ADA4430-1YKSZ-R7  SD VIDEO FILTER, 9.5MHZ, SC-70-6

ANALOG DEVICES ADA4430-1YKSZ-R7
Manufacturer Part No:
ADA4430-1YKSZ-R7
Newark Part No.:
12M7602
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The ADA4430-1YKSZ-R7 is a fully integrated Video Reconstruction Filter that combines excellent video specifications with low power consumption and an ultralow power disable. The ADA4430-1 is ideal in SD video applications, including NTSC and PAL. The ADA4430-1 also provides an on-chip DC offset to avoid clipping of the sync tips at the filter output, as well as SAG correction that permits smaller capacitor values to be used in applications with AC-coupled outputs.
  • Qualified for automotive applications
  • 6th-order performance, low-pass video filter
  • 1dB Flatness out to 8MHz
  • 50dB Rejection at 27MHz
  • 0.1μA typical Ultralow power-down current
  • 1.85mA typical Low quiescent current
  • Excellent video specification
  • 0.25% Differential gain
  • 0.10° Differential phase
  • SAG correction allows use of small capacitors in ac-coupled outputs
  • Rail-to-rail output
  • High input-to-output isolation in disabled state 92dB at 1MHz
  • 0.5μA Low input bias current

 

Product Information

IC Filter Type:
Lowpass
Video Signal Filter:
SD
Frequency:
27MHz
Supply Voltage Min:
2.5V
Supply Voltage Max:
6V
TV / Video Case Style:
SC-70
No. of Pins:
6Pins
Bandwidth:
9.5MHz
Attenuation:
50dB
Filter Order:
6th
Variable Gain:
x2
Packaging:
Cut Tape
MSL:
MSL 3 - 168 hours
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing
  • Imaging, Video & Vision
  • Consumer Electronics
  • Automotive
  • Portable Devices

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SD VIDEO FILTER, 9.5MHZ, SC-70-6, FULL REEL

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

3000+ $0.545 6000+ $0.54

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.