Low

ANALOG DEVICES  AD9985BSTZ-110  INTERFACE, DVI, LQFP-40

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 23X6371
  • Manufacturer Part No AD9985BSTZ-110

Product Information


  • Digital IC Case Style: LQFP
  • IC Interface Type: DVI
  • No. of Pins: 80
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Supply Voltage Max: 3.45V
  • Supply Voltage Min: 2.2V

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $17.44

Buy

Price

Quantity List Price
1 - 49 $17.44
50 - 99 $15.82
100 - 249 $14.49
250 - 499 $13.46
500 - 999999999 $12.58

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought