Low

ANALOG DEVICES  AD9959/PCBZ  Evaluation Kit for AD9959 Four Channel 500MSPS DDS with 10bit DACs

ANALOG DEVICES AD9959/PCBZ
Manufacturer Part No:
AD9959/PCBZ
Newark Part No.:
28M4215
Product Range
AD9959 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD9959/PCBZ is an evaluation kit for AD9959 which consists of four direct digital synthesizer (DDS) cores that provide independent frequency, phase and amplitude control on each channel. This flexibility can be used to correct imbalances between signals due to analog processing, such as filtering, amplification, or PCB layout related mismatches. Because all channels share a common system clock, they are inherently synchronized. Synchronization of multiple devices is supported. The evaluation board software provides a graphical user interface for easy communication with the device along with many user friendly features such as the “mouse over effect. ” Many elements of the software can be clarified by placing your mouse over the element.
  • PC evaluation software for control and measurement of the AD9959
  • USB interface
  • GUI software with frequency sweep capability for board control and data analysis
  • Factory tested and ready to use
  • Excellent channel to channel isolation
  • Frequency sweeping capability
  • Up to 16 levels of modulation
  • Four integrated 10bit digital to analog converters (DACs)
  • Individually programmable DAC full scale currents
  • Matched latencies for frequency/phase/amplitude changes
ESD sensitive device, take proper precaution while handling the device.

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD9959
Kit Application Type:
-
Application Sub Type:
Frequency Synthesizer
Kit Contents:
Eval Board AD9959, Software
Product Range:
AD9959 Series
Features:
PC Evaluation Software for Control & Measurement, USB Interface
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing
  • Sensing & Instrumentation
  • RF Communications
  • Signal Processing

Contents

AD9959 evaluation board, Installation software.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.