Low

AD9957/PCBZ - 

Evaluation Board, 1 GSPS Quadrature Modulator, AD9957

ANALOG DEVICES AD9957/PCBZ
ANALOG DEVICES AD9957/PCBZ

The actual product may differ from image shown

Manufacturer Part No:
AD9957/PCBZ
Newark Part No.:
50M0845
Product Range
AD9957 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD9957/PCBZ is an evaluation board for evaluating AD9957 device. The AD9957 integrates a high speed, direct digital synthesiser (DDS), a high performance 14bit digital to analog converter (DAC), clock multiplier circuitry, digital filters and other DSP functions onto a single chip. It provides baseband up conversion for data transmission in a wired or wireless communications system. The evaluation board software provides a graphical user interface for easy communication with the device along with many user friendly features such as the mouse over effect, which clarifies elements by hovering the mouse over the element. The AD9957 functions as a universal I/Q modulator and agile upconverter for communications systems where cost, size, power consumption and dynamic performance are critical.
  • 1GSPS internal clock speed (up to 400MHz analog output)
  • 250MHz I/Q data throughput rate
  • Phase noise ≤ −125dBc/Hz (400MHz carrier @ 1KHz offset)
  • Excellent dynamic performance >80dB narrow band SFDR
  • 8 programmable profiles for shift keying
  • Sin(x)/(x) correction (inverse sinc filter)
  • Reference clock multiplier
  • Internal oscillator for a single crystal operation
  • Software and hardware controlled power down
  • Integrated RAM

Applications

Communications & Networking, Wireless, RF Communications

Contents

AD9957 evaluation board, AD9957/PCB installation software, USB cable

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Analog Devices
:
AD9957
:
Clock & Timing
:
Direct Digital Synthesizer
:
Eval Board AD9957
:
AD9957 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/21/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$448.05 $ 448.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $448.05
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.