Low

ANALOG DEVICES  AD9954/PCBZ  Evaluation Board, 400 MSPS DDS with 14 Bit DAC, AD9954

Manufacturer Part No:
AD9954/PCBZ
Newark Part No.:
61M4104
Product Range
AD9954 Series
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES AD9954/PCBZ
ANALOG DEVICES AD9954/PCBZ
360°

The actual product may differ from image shown

Product Overview

The AD9954/PCBZ is an Evaluation Board for evaluating all features of the AD9954, a direct digital synthesizer (DDS). The AD9954 uses advanced technology coupled with an internal high speed high performance DAC to form a complete digitally programmable high frequency synthesizer capable of generating a frequency-agile analogue output sinusoidal waveform at up to 160MHz. The AD9954 enables fast frequency hopping coupled with fine tuning of both frequency (0.01Hz or better) and phase (0.022° granularity).

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD9954
Kit Application Type:
Data Converter
Application Sub Type:
Direct Digital Synthesizer
Kit Contents:
Eval Board AD9954
Product Range:
AD9954 Series
Features:
Integrated 14bit DAC, Serial I/O Control, Multichip Synchronization
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.