Low

ANALOG DEVICES  AD9945KCPZ  Special Function IC, CCD Signal Processor, 40Msps, 2.7 V to 3.6 V, LFCSP-32

ANALOG DEVICES AD9945KCPZ
Manufacturer Part No:
AD9945KCPZ
Newark Part No.:
19M8952
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD9945KCPZ is a complete Analog Signal Processor for CCD applications. It features a 40MHz single-channel architecture designed to sample and condition the outputs of interlaced and progressive scan area CCD arrays. The AD9945's signal chain consists o...
  • 40MSPS Correlated double sampler (CDS)
  • 6dB to 40dB 10-bit Variable gain amplifier (VGA)
  • Low noise optical black clamp circuit
  • Preblanking function
  • 12-bit 40MSPS A/D Converter
  • No missing codes guaranteed
  • 3-wire Serial digital interface
  • 160mW Low power at 3V Supply

 

Product Information

IC Function:
CCD Signal Processor
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
IC Package Type:
LFCSP
No. of Pins:
32Pins
Operating Temperature Min:
-20°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Imaging, Video & Vision;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.