Low

ANALOG DEVICES  AD9910/PCBZ  Evaluation Board, 1GSPS DDS, AD9910

ANALOG DEVICES AD9910/PCBZ
ANALOG DEVICES AD9910/PCBZ
Manufacturer Part No:
AD9910/PCBZ
Newark Part No.:
50M0842
Product Range
AD9910 Series
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES AD9910/PCBZ
ANALOG DEVICES AD9910/PCBZ

The actual product may differ from image shown

Product Overview

The AD9910/PCBZ is an evaluation board for 1GSPS DDS with 14bit DAC AD9910 device. The evaluation board software provides a graphical user interface (GUI) for easy communication with the device along with many user friendly features such as the mouse-over effect. The AD9910 is a direct digital synthesiser (DDS) featuring an integrated 14bit DAC and supporting sample rates up to 1GSPS. The AD9910 employs an advanced, proprietary DDS technology that provides a significant reduction in power consumption without sacrificing performance. The DDS/DAC combination forms a digitally programmable, high frequency, analog output synthesiser capable of generating a frequency agile sinusoidal waveform at frequencies up to 400MHz. The user has access to the three signal control parameters that control the DDS frequency, phase, and amplitude. The DDS provides fast frequency hopping and frequency tuning resolution with its 32bit accumulator.
  • Full featured evaluation board for the AD9910
  • PC evaluation software for control and measurement of the AD9910
  • USB interface
  • Graphic user interface (GUI) software with frequency sweep capability for board control
  • Factory tested and ready to use
  • 0.23Hz or better frequency resolution
  • Excellent dynamic performance
  • Serial input/output (I/O) control
  • 8 frequency and phase offset profiles
  • Sin(x)/(x) correction (inverse sinc filter)

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD9910
Kit Application Type:
Clock & Timing
Application Sub Type:
Direct Digital Synthesizer
Kit Contents:
Evaluation Board AD9910, Software, USB Cable
Product Range:
AD9910 Series
Features:
PC Evaluation Software for Control and Measurement of the AD9910, USB Interface
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing;
  • Test & Measurement;
  • RF Communications;
  • Communications & Networking

Contents

AD9910 evaluation board, AD9910/PCBZ installation software CD, USB cable

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

1GSPS DDS, EVALUATION BOARD

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $633.41

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.