Low

AD9889BBSTZ-80 - 

HDMI/DVI TRANSMITTER, LQFP-80

AD9889BBSTZ-80 - HDMI/DVI TRANSMITTER, LQFP-80

The actual product may differ from image shown

Manufacturer Part No:
AD9889BBSTZ-80
Newark Part No.:
34M5096
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD9889BBSTZ-80 is a high performance HDMI®/DVI Transmitter supports HDTV formats up to 1080p and computer graphic resolutions up to UXGA (1600 x 1200 at 60Hz). With the inclusion of HDCP, the AD9889B allows the secure transmission of protected content as specified by the HDCP v. 1.2 protocol. The AD9889B supports both S/PDIF and 8-channel I²S audio. Its high fidelity, 8-channel I²S can transmit either stereo or 7.1 surround audio at 192kHz. The S/PDIF can carry stereo LPCM audio or compressed audio, including DTS®, THX® and Dolby® Digital. The AD9889B helps reduce system design complexity and cost by incorporating such features as an internal MPU for HDCP operations, an I²C master for EDID reading, a single 1.8V power supply and 5V tolerance on the I²C and hot plug detect pins.
  • Programmable two-way color space converter
  • Supports RGB, YCbCr and DDR
  • Supports ITU656-based embedded syncs
  • Supports standard S/PDIF for stereo LPCM or compressed audio up to 192kHz
  • 8-channel, uncompressed, LPCM I²S audio up to 192kHz
  • On-chip MPU with I²C® master to perform HDCP operations and EDID reading operations
  • 5V tolerant I²C and HPD I/Os, no extra device needed
  • No audio master clock needed for supporting S/PDIF and I²S
  • On-chip MPU reports HDMI events through interrupts and registers

Applications

Signal Processing, Multimedia, Computers & Computer Peripherals

Product Information

:
DVI, HDMI
:
1.71V
:
1.89V
:
LQFP
:
80Pins
:
-25°C
:
85°C
:
Each
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.