Low

AD9889BBSTZ-165 - 

TRANSCEIVER, HDMI/DVI, 165MHZ, 80LQFP

AD9889BBSTZ-165 - TRANSCEIVER, HDMI/DVI, 165MHZ, 80LQFP

The actual product may differ from image shown

Manufacturer Part No:
AD9889BBSTZ-165
Newark Part No.:
50M0841
Product Range
AD9889B Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD9889B series high-performance HDMI/DVI Transmitter supports HDTV formats up to 1080p and computer graphic resolutions up to UXGA (1600 x 1200 at 60Hz). With the inclusion of HDCP, it allows the secure transmission of protected content as specified by the HDCP v. 1.2 protocol. It supports both S/PDIF and 8-channel I²S audio. Its high fidelity, 8-channel I²S can transmit either stereo or 7.1 surround audio at 192kHz. The S/PDIF can carry stereo LPCM audio or compressed audio, including DTS®, THX® and Dolby® Digital. It helps reduce system design complexity and cost by incorporating such features as an internal MPU for HDCP operations, an I²C master for EDID reading, a single 1.8V power supply and 5V tolerance on the I²C and hot plug detect pins. It is fabricated in an advanced CMOS process.
  • Programmable two-way colour space converter
  • Supports RGB, YCbCr and DDR
  • Supports ITU656-based embedded syncs
  • Automatic input video format timing detection (CEA-861B)
  • On-chip MPU with I²C master to perform HDCP operations and EDID reading operations
  • No audio master clock needed for supporting S/PDIF and I²S
  • On-chip MPU reports HDMI events through interrupts and registers

Applications

Consumer Electronics, Portable Devices, Audio

Warnings

This part requires a HDMI license.

Product Information

:
I2C, DVI, HDMI
:
1.71V
:
1.89V
:
LQFP
:
80Pins
:
-25°C
:
85°C
:
AD9889B Series
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$12.71 $ 12.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.71
10 + $11.53
25 + $10.84
50 + $10.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.