Low

ANALOG DEVICES  AD9889BBCPZ-165  TRANSMITTER, DVI/HDMI, 1.8V, LFCSP-64

ANALOG DEVICES AD9889BBCPZ-165
Manufacturer Part No:
AD9889BBCPZ-165
Newark Part No.:
50M0840
Product Range
AD9889B Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD9889B series high-performance HDMI/DVI Transmitter supports HDTV formats up to 1080p and computer graphic resolutions up to UXGA (1600 x 1200 at 60Hz). With the inclusion of HDCP, it allows the secure transmission of protected content as specified by...
  • Programmable two-way colour space converter
  • Supports RGB, YCbCr and DDR
  • Supports ITU656-based embedded syncs
  • Automatic input video format timing detection (CEA-861B)
  • On-chip MPU with I²C master to perform HDCP operations and EDID reading operations
  • No audio master clock needed for supporting S/PDIF and I²S
  • On-chip MPU reports HDMI events through interrupts and registers
This part requires a HDMI license.

 

Product Information

IC Interface Type:
DVI, HDMI
Supply Voltage Min:
1.71V
Supply Voltage Max:
1.89V
Interface Case Style:
LFCSP
No. of Pins:
64Pins
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD9889B Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.