Low

ANALOG DEVICES  AD9887AKSZ-170  Specialized Interface, 2 Wire, DVI, Serial

ANALOG DEVICES AD9887AKSZ-170
Manufacturer Part No:
AD9887AKSZ-170
Newark Part No.:
82H3085
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD9887AKSZ-170 is a monolithic Analogue Interface optimized for capturing RGB graphics signals from personal computers and workstations. Its 170MSPS encode rate capability and full-power analogue bandwidth of 330MHz support resolutions of up to 1600 x ...
  • 170 MSPS maximum conversion rate
  • Programmable analogue bandwidth
  • Full sync processing
  • Midscale clamping
  • 4:2:2 Output format mode
  • DVI 1.0-compatible interface
  • 170MHz operation (2 pixels/clock mode)
  • High skew tolerance of 1 full input clock
  • Sync detect for hot plugging
  • Supports high bandwidth digital content protection

 

Product Information

IC Interface Type:
2 Wire, DVI, Serial
Interface Applications:
RGB Graphics Processing, LCD Monitors and Projectors, Plasma Display Panels
Supply Voltage Min:
3.15V
Supply Voltage Max:
3.45V
Interface Case Style:
MQFP
No. of Pins:
160Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Audio;
  • Portable Devices;
  • Imaging, Video & Vision

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor