Low

ANALOG DEVICES  AD9880KSTZ-150  INTERFACE, ANALOGUE/HDMI, 1.8/3.3V, LQFP-100

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K7511
  • Manufacturer Part No AD9880KSTZ-150

Product Information


  • IC Interface Type: HDMI
  • Interface Case Style: LQFP
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 100
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 3.47V
  • Supply Voltage Min: 3.15V

Availability

Availability:  26

(Available until stock is exhausted)


  • 26 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $10.69

Buy

Price

Quantity List Price Your Price
1 - 9 $17.88 Promotional price $10.69
10 - 24 $16.83 Promotional price $10.69
25 - 49 $16.26 Promotional price $10.69
50 - 99 $15.11 Promotional price $10.69
100 - 499 $14.25 Promotional price $10.69
500 - 999 $13.87 Promotional price $10.69
1000 - 2499 $12.62 Promotional price $10.69
2500+ $11.57 Promotional price $10.69

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought