Low

ANALOG DEVICES  AD9874ABST  IF DIGITIZING SUBSYSTEM, LQFP-48

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 53H7167
  • Manufacturer Part No AD9874ABST

Product Information


  • Brief Features: Programmable Decimation Factor, Output Format, AGC, Low Current Consumption: 20mA
  • IC Function: IF Digitizing Subsystem
  • IC Package Type: LQFP
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 48
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/255
  •  131/254

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/13/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 16

Order multiple quantity: 16

Unit Price: $25.10

Buy

Price

Quantity List Price
10 - 24 $25.10
25 - 49 $24.48
50 - 99 $22.46
100 - 499 $21.38
500 - 999 $20.92
1000 - 2499 $19.06
2500+ $18.75

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought