Low

ANALOG DEVICES  AD9874ABST  IC, IF DIGITIZING SUBSYSTEM, 48LQFP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 84W7501
  • Manufacturer Part No AD9874ABST

Product Information


  • IC Function: IF Digitizing Subsystem
  • IC Package Type: LQFP
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 48
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.7V

Find similar products  grouped by common attribute

Availability

Availability:  21

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $27.11

Buy

Price

Quantity List Price
1 - 9 $27.11
10 - 24 $26.03
25 - 49 $24.01
50 - 99 $23.08
100 - 249 $22.00
250 - 499 $20.45
500 - 999 $19.68
1000+ $18.90

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought