Low

ANALOG DEVICES  AD9858/PCBZ  DDS, DAC, EVALUATION BOARD

ANALOG DEVICES AD9858/PCBZ
Technical Data Sheet (831.74KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD9858/PCBZ is an evaluation board for evaluating the performance of AD9858. The AD9858 is a 1GHz direct digital synthesiser (DDS) featuring a 10bit DAC, an RF mixer and onchip PLL synthesis blocks. Used in conjunction, the various components of the AD9858 allow the user to construct translation loops (also known as offset loops), fractional divider loops, traditional integer-N PLL loops, as well as frequency synthesis directly from the DDS. The DAC output evaluation board was designed to allow the user full control over some or all of the functional blocks of the AD9858. Each of the functional blocks has its inputs and outputs brought on and off board separately. Users can configure and connect the DDS block, the PLL block, and the mixer block in whatever fashion they wish, bounded by the parametric limitations of the device.
  • 1GSPS internal clock speed
  • Up to 2GHz input clock (selectable divide-by-2)
  • Integrated 10bit DAC
  • Excellent phase noise and SFDR
  • 32bit programmable frequency register
  • Simplified 8bit parallel and SPI serial control interface
  • Automatic frequency sweeping capability
  • 4 frequency profiles
  • Power dissipation of 2W typical
  • Integrated programmable charge pump and phase frequency detector with fast lock circuit
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD9858
Kit Application Type:
Clock & Timing
Application Sub Type:
Direct Digital Synthesizer
Kit Contents:
Eval Board AD9858
Product Range:
-
Features:
1GSPS Internal Clock Speed, Integrated 10bit DAC, Excellent Phase Noise and SFDR
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • RF Communications;
  • Communications & Networking;
  • Sensing & Instrumentation;
  • Clock & Timing;
  • Wireless

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.