ANALOG DEVICES  AD9845BJSTZ  CCD PROCESSOR, 12BIT, 30MSPS, LQFP-48

ANALOG DEVICES AD9845BJSTZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 23X6368
  • Manufacturer Part No AD9845BJSTZ

Product Specifications, Documents & More


  • IC Mounting: SMD
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 48
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.7V
  • TV / Video Case Style: LQFP
  • Video Processor Application: High Performance Digital Still Camera, Industrial / Scientific Imaging

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/4/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $17.87 $17.87

Buy

Price

Quantity List Price
1 - 9 $17.87
10 - 24 $17.03
25 - 49 $16.61
50 - 99 $15.24
100 - 499 $14.51
500 - 999 $14.19
1000 - 2499 $12.93
2500+ $12.72
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought