Low

ANALOG DEVICES  AD9838BCPZ-RL7  RF Programmable Waveform Generato IC, 11 mW, 16 MHz MCLK speed, 2.3 V to 5.5 V supply, LFCSP-10

ANALOG DEVICES AD9838BCPZ-RL7
Manufacturer Part No:
AD9838BCPZ-RL7
Newark Part No.:
28X3302
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Frequency Min:
-
Frequency Max:
16MHz
Supply Voltage Min:
2.3V
Supply Voltage Max:
5.5V
RF IC Case Style:
LFCSP
No. of Pins:
20Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RF Programmable Waveform Generato IC, 11 mW, 16 MHz MCLK speed, 2.3 V to 5.5 V supply, LFCSP-10

ANALOG DEVICES

1,271 in stock

Price for: Each (Supplied on Cut Tape)

1+ $5.75 10+ $5.13 25+ $4.63 50+ $4.34 More pricing

Buy

DDS, 11MW, 2.3-5.5V, 20LFCSP

ANALOG DEVICES

1,145:  in stock

Price for: Each

1+ $5.77 10+ $5.16 25+ $4.64 50+ $4.33 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.