Low

ANALOG DEVICES  AD9834CRUZ  DDS, 75MHZ, 20-TSSOP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 28M4203
  • Manufacturer Part No AD9834CRUZ

Product Information


  • Digital IC Case: TSSOP
  • Frequency: 75MHz
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 20
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Current: 17mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.3V
  • Supply Voltage Range: 2.3V to 5.5V
  • Synthesizer Type: Frequency

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/257
  •  132/255

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 9/14/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $11.15

Buy

Price

Quantity List Price
1 - 9 $11.15
10 - 24 $10.49
25 - 49 $10.14
50 - 99 $9.42
100 - 499 $8.88
500 - 999 $8.65
1000 - 2499 $7.87
2500+ $7.22

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought