New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

ANALOG DEVICES - AD9833BRMZ - PROG WAVEFORM GEN, 25MSPS, 28BIT, MSOP10

ANALOG DEVICESAD9833BRMZ
Image is for illustrative purposes only.
Please refer to product description
ANALOG DEVICES
Manufacturer:
ANALOG DEVICES
Newark Part Number:
19M1014
Manufacturer Part No:
AD9833BRMZ

Technical Data Sheet (764.77KB) EN
Technical Data Sheet (764.77KB) EN

Product Information
  • PROG WAVEFORM GEN, 25MSPS, 28BIT, MSOP10
  • IC Function: Direct Digital Synthesizer
  • Brief Features: Digitally Programmable Frequency and Phase, Sinusoidal/Triangular/Square Wave Outputs
  • Supply Voltage Min: 2.3V
  • Supply Voltage Max: 5.5V
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 255

Catalog Page/Catalog Number:

255 / 130

246 / 129

253 / 128

Availability

1029 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $5.86   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $8.29 $5.86
25  - 49 $7.55 $5.86
50  - 99 $7.06 $5.86
100  - 249 $6.81 $5.86
250  - 499 $6.24 $5.47
500  - 999 $5.66 $5.47
1000  - 2499 $4.92 $4.92
2500+  $4.84 $4.84
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty

AD9833BRMZ-REEL

ANALOG DEVICES

10 bit 10 pin DDS I.C.

0
Price
For: Tape on reel of 1
3,000+
$4.92

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 75 days)

AD9833BRMZ-REEL7

ANALOG DEVICES

10 bit 10 pin DDS I.C.

0
Price
For: Tape on reel of 1
1,000+
$5.01
2,000+
$4.92

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 75 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
3209885-M

MULTICORE (SOLDER)

SOLDER PASTE, SN/AG/CU, 217°C, 500G

Solder Alloy:95.5, 3.5, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:500g; Features:Lead Free; 96SC (SAC Alloy) ;

17
Price
For: 1 Each
1+
$101.82
10+
$98.68
25+
$95.99
50+
$92.85
more...

17 available to ship today
RE904

ROTH ELEKTRONIK

SMD TO PIN OUT ADAPTER - MSOP-10

Board Type:PCB, IC to Pin out Adapter; Board Material:FR4 Epoxy Glass; Hole Diameter:1mm; External Height:10.4mm; External Width:18.1mm;

53
Price
For: 1 Each
1+
$10.54
50+
$9.53
100+
$8.75
250+
$8.08
more...

53 available to ship today
D00343

DURATOOL

PRECISION TWEEZERS

Tweezer Type:Precision; Overall Length:115mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Applications:Industrial;

34
Price
For: 1 Each
1+
$19.31
50+
$17.45
100+
$16.04
250+
$14.77
more...

34 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ANALOG DEVICES) OR (Special Function) OR (AD9833BRMZ)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

ANALOG DEVICES AD9833BRMZ-REEL
Tape on reel of 1
$4.92
ANALOG DEVICES AD9833BRMZ-REEL7
Tape on reel of 1
$5.01

Accessories

MULTICORE (SOLDER) 3209885-M
1 Each
$101.82
1 Each
$10.54
DURATOOL D00343
1 Each
$19.31