Low

ANALOG DEVICES  AD9822JRSZ  IC CCD/CIS SIGNAL PROCESSOR 14BIT SSOP28

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K7449
  • Manufacturer Part No AD9822JRSZ

Product Information


  • IC Mounting: SMD
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 28
  • Packaging: Each
  • Power Dissipation Pd: 450mW
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 5.25V, 4.75V to 5.25V
  • TV / Video Case Style: SSOP
  • Video Processor Application: Digital Colour Copier, Film Scanner, Multifunction Peripheral

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 13 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 47

Order multiple quantity: 47

Price: $6.71

Buy

Price

Quantity List Price
25 - 49 $6.71
50 - 99 $6.36
100 - 249 $6.15
250 - 499 $5.58
500 - 999 $5.12
1000 - 2499 $4.41
2500+ $4.30

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought