Low

ANALOG DEVICES  AD9822JRSZ  CCD PROCESSOR, 14BIT, 15MSPS, SSOP-28

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 23X6364
  • Manufacturer Part No AD9822JRSZ

Product Information


  • IC Mounting: SMD
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 28
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • TV / Video Case Style: SSOP
  • Video Processor Application: Digital Colour Copier, Film Scanner, Multifunction Peripheral

Find similar products  grouped by common attribute

Availability

Availability:  49

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.34

Buy

Price

Quantity List Price
1 - 99 $9.34
100 - 249 $7.64
250 - 499 $7.00
500 - 999 $6.50
1000+ $6.11

ANALOG DEVICES-AD9822JRSZ-CCD PROCESSOR, 14BIT, 15MSPS, SSOP-28;CCD PROCESSOR, 14BIT, 15MSPS, SSOP-28; Video Processor Application:Digital Colour Copier, Film Scanner, Multifunction Peripheral; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; IC Mounting:SMD; TV / Video Case Style:SSOP; No. of;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought