ANALOG DEVICES  AD9786BSVZ  Digital to Analog Converter, 16 bit, 500 MSPS, Parallel, 2.35V to 2.65V, 3.1V to 3.5V, QFP, 80 Pins

ANALOG DEVICES AD9786BSVZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 59K7445
  • Manufacturer Part No AD9786BSVZ

Product Information


  • Resolution (Bits) 16bit
  • Sampling Rate 500MSPS
  • Input Channel Type Parallel
  • Supply Voltage Range 2.35V to 2.65V, 3.1V to 3.5V
  • ADC / DAC Case Style QFP
  • No. of Pins 80Pins
  • Data Interface Parallel
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • MSL MSL 3 - 168 hours
  • Supply Current 50 mA
  • Supply Voltage Range - Analogue 2.35V to 2.65V, 3.1V to 3.5V
  • SVHC No SVHC (15-Jun-2015)
  • Supply Voltage Range - Digital 2.35V to 2.65V, 3.1V to 3.5V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

  • CAD CadSoft_EAGLE (5.36KB) EN
  • Availability

    Availability:  0

      More stock available week commencing 6/20/16

    Non-Cancelable / Non Returnable

    Price for: Each

    Minimum order quantity: 8

    Order multiple quantity: 8

    Price: $46.24 $46.24

    Buy

    Price

    Quantity List Price
    5 - 9 $46.24
    10 - 24 $44.69
    25 - 49 $43.45
    50 - 99 $40.96
    100 - 249 $40.03
    250+ $37.86
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought