Low

ANALOG DEVICES  AD977BRSZ  Analog to Digital Converter, 16 bit, 100 kSPS, Single, 4.75 V, 5.25 V, SSOP

ANALOG DEVICES AD977BRSZ
Manufacturer Part No:
AD977BRSZ
Newark Part No.:
39Y2983
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
16bit
Sampling Rate:
100kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
SSOP
No. of Pins:
28Pins
Input Channel Type:
Single Ended
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 16-Bit SAR ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products