Low

ANALOG DEVICES  AD9779ABSVZ  Digital to Analog Converter, 16 bit, 1 GSPS, Parallel, 1.7V to 2.05V, 3.13V to 3.47V, QFP, 100 Pins

ANALOG DEVICES AD9779ABSVZ
Manufacturer Part No:
AD9779ABSVZ
Newark Part No.:
52M3014
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD9779ABSVZ is a dual 16-bit high dynamic range Digital-to-analog Converter (DAC) provides a sample rate of 1GSPS, permitting a multicarrier generation up to the Nyquist frequency. It includes features optimized for direct conversion transmission appli...
  • Ultralow noise and intermodulation distortion
  • Multiple chip synchronization interface
  • High performance, low noise PLL clock multiplier
  • Digital inverse sinc filter

 

Product Information

Resolution (Bits):
16bit
Sampling Rate:
1GSPS
Input Channel Type:
Parallel
Supply Voltage Range:
1.7V to 2.05V, 3.13V to 3.47V
ADC / DAC Case Style:
QFP
No. of Pins:
100Pins
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Wireless;
  • Communications & Networking;
  • Automation & Process Control;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD9779ABSVZRL

IC,D/A CONVERTER,DUAL,16-BIT,CMOS,TQFP,100PIN

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $41.54 2000+ $40.48 4000+ $39.41 6000+ $38.45 More pricing

Buy

Associated Products