Low

AD9777BSVZ - 

Digital to Analog Converter, 16 bit, 400 MSPS, Differential, Single Ended, 3.1V to 3.5V, TQFP

AD9777BSVZ - Digital to Analog Converter, 16 bit, 400 MSPS, Differential, Single Ended, 3.1V to 3.5V, TQFP

The actual product may differ from image shown

Manufacturer Part No:
AD9777BSVZ
Newark Part No.:
59K7438
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD9777BSVZ is a 16-bit interpolating dual Digital-to-analog Converter features a serial port interface (SPI) that provides a high level of programmability, thus allowing for enhanced system level options. The independent channel gain and offset adjust registers allow the user to calibrate LO feed-through and sideband suppression errors associated with analog quadrature modulators. The 6dB of gain adjustment range can also be used to control the output power level of DAC. The AD9777 features the ability to perform fS/2, fS/4 and fS/8 digital modulation and image rejection when combined with an analog quadrature modulator. In this mode, the AD9777 accepts I and Q complex data, generates a quadrature modulated IF signal along with its orthogonal representation via its dual DAC and presents these two reconstructed orthogonal IF carriers to an analog quadrature modulator to complete the image rejection up conversion process.
  • Programmable channel gain and offset adjustment
  • Direct IF transmission mode for 70MHz + Ifs
  • Enables image rejection architecture
  • Fully compatible SPI® port
  • Excellent AC performance
  • Internal PLL clock multiplier
  • Selectable internal clock divider
  • Versatile clock input
  • Differential/single-ended sine wave or TTL/CMOS/LVPECL compatible
  • Versatile input data interface
  • Twos complement/straight binary data coding
  • Dual-port or single-port interleaved input data
  • On-chip 1.2V reference

Applications

Automation & Process Control, Portable Devices, Sensing & Instrumentation

Product Information

:
16bit
:
400MSPS
:
Differential, Single Ended
:
3.1V to 3.5V
:
TQFP
:
80Pins
:
SPI
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$40.49 $ 40.49
Price for:
Each
Multiple: 6 Minimum: 6
Quantity Price Your Price
6 + $56.22
10 + $55.13
25 + $52.68
50 + $49.59
100 + $48.06
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.