Low

ANALOG DEVICES  AD976AARSZ  Analog to Digital Converter, 16 bit, 200 kSPS, Single, 4.75 V, 5.25 V, SSOP

ANALOG DEVICES AD976AARSZ
Manufacturer Part No:
AD976AARSZ
Newark Part No.:
39Y2980
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
16bit
Sampling Rate:
200kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
SSOP
No. of Pins:
28Pins
Input Channel Type:
Single Ended
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 16-Bit SAR ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products