Low

ANALOG DEVICES  AD9765ASTZ  Digital to Analog Converter, 12 bit, 125 MSPS, Parallel, 3V to 5.5V, QFP, 48 Pins

ANALOG DEVICES AD9765ASTZ
Manufacturer Part No:
AD9765ASTZ
Newark Part No.:
19M8946
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
125MSPS
Input Channel Type:
Parallel
Supply Voltage Range:
3V to 5.5V
ADC / DAC Case Style:
QFP
No. of Pins:
48Pins
Data Interface:
CMOS, Parallel, TTL
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products