Low

ANALOG DEVICES  AD9764ARZ  Digital to Analog Converter, 14 bit, 125 MSPS, Parallel, 2.7V to 5.5V, SOIC, 28 Pins

ANALOG DEVICES AD9764ARZ
Manufacturer Part No:
AD9764ARZ
Newark Part No.:
59K7408
Product Range
AD9764 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD9764ARZ is a 14-bit Digital-to-analog Converter (DAC) specifically optimized for the transmit signal path of communication systems. The AD9764 offers exceptional AC and DC performance while supporting update rates up to 125MSPS. The AD9764 flexible s...
  • Excellent SFDR and IMD
  • Edge-triggered latches
  • Can be easily configured

 

Product Information

Resolution (Bits):
14bit
Sampling Rate:
125MSPS
Input Channel Type:
Parallel
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
SOIC
No. of Pins:
28Pins
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD9764 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Sensing & Instrumentation;
  • Automation & Process Control;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products