Low

ANALOG DEVICES  AD9752ARZ  Digital to Analog Converter, 12 bit, 125 MSPS, Parallel, 2.7V to 5.5V, 4.5V to 5.5V, SOIC, 28 Pins

ANALOG DEVICES AD9752ARZ
Manufacturer Part No:
AD9752ARZ
Newark Part No.:
59K7361
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD9752ARZ is a 12-bit high performance low power CMOS Digital-to-Analog-Converter (DAC) specifically optimized for the transmit signal path of communication systems. The device share the same interface options, small outline package and pinout, thus pr...
  • Manufactured on an advanced CMOS process
  • High performance member of pin-compatible
  • Excellent spurious free dynamic range performance
  • On-chip 1.2V reference
  • Edge-triggered latches

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
125MSPS
Input Channel Type:
Parallel
Supply Voltage Range:
2.7V to 5.5V, 4.5V to 5.5V
ADC / DAC Case Style:
SOIC
No. of Pins:
28Pins
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Wireless;
  • Consumer Electronics;
  • RF Communications;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products