Low

AD974BRSZ - 

Analog to Digital Converter, 16 bit, 200 kSPS, Single, 4.75 V, 5.25 V, SSOP

AD974BRSZ - Analog to Digital Converter, 16 bit, 200 kSPS, Single, 4.75 V, 5.25 V, SSOP

The actual product may differ from image shown

Manufacturer Part No:
AD974BRSZ
Newark Part No.:
39Y2975
Product Range
Quad 16-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD974BRSZ is a 4-channel Data Acquisition System with a serial interface. The part contains an input multiplexer, a high-speed 16-bit sampling ADC and a 2.5V reference. All of this operates from a single 5V power supply that also has a power-down mode. The interface is designed for an efficient transfer of data while requiring a low number of interconnects. It is comprehensively tested for AC parameters such as SNR and THD as well as the more traditional parameters of offset, gain and linearity. It is fabricated on Analog Devices BiCMOS process which has high performance bipolar devices along with CMOS transistors.
  • Four single-ended analog input channels
  • Power-down mode - 50mW
  • On-chip clock
  • Power-down mode

Applications

Signal Processing, Automation & Process Control

Product Information

:
16bit
:
200kSPS
:
Single
:
4.75V
:
5.25V
:
SSOP
:
28Pins
:
Single Ended
:
SPI
:
-40°C
:
85°C
:
Quad 16-Bit SAR ADCs
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.