Low

ANALOG DEVICES  AD9744ARUZ  Digital to Analog Converter, 14 bit, 210 MSPS, Parallel, 2.7V to 3.6V, TSSOP, 28 Pins

ANALOG DEVICES AD9744ARUZ
Manufacturer Part No:
AD9744ARUZ
Newark Part No.:
59K7349
Product Range
AD9744 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD9744ARUZ is a 14-bit high performance low power CMOS Digital-to-analog Converter (DAC) specifically optimized for the transmit signal path of communication systems. The AD9744 offers exceptional AC and DC performance while supporting update rates up ...
  • High performance member of pin-compatible TxDAC product family
  • Excellent spurious-free dynamic range performance
  • Twos complement or straight binary data format
  • CMOS-compatible digital interface

 

Product Information

Resolution (Bits):
14bit
Sampling Rate:
210MSPS
Input Channel Type:
Parallel
Supply Voltage Range:
2.7V to 3.6V
ADC / DAC Case Style:
TSSOP
No. of Pins:
28Pins
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD9744 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Wireless;
  • RF Communications;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Digital to Analogue Converter, 14 bit, 210 MSPS, Parallel, 2.7V to 3.6V, TSSOP, 28

ANALOG DEVICES

56:  in stock

Price for: Each

1+ $18.30 10+ $17.23 25+ $16.64 50+ $15.47 More pricing

Buy
AD9744ARUZRL7

IC,D/A CONVERTER,SINGLE,14-BIT,CMOS,TSSOP,28PIN

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $11.61 2000+ $11.31 4000+ $11.02 6000+ $10.75 More pricing

Buy

Associated Products